Reference Only
192990-0040
Automotive Connectors
Datasheet
192990-0040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Series | T2P | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Current Rating | 13 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Type | Terminal | |
| Wire Gauge Range | 22 AWG to 20 AWG | |
| Part # Aliases | 192990-0040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
9,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.582 | $58.20 | |
| $0.558 | $167.40 | |
| $0.519 | $259.50 | |
| $0.496 | $1,488.00 | |
| $0.49 | $2,940.00 | |
| $0.485 | $4,365.00 | |
| $0.479 | $8,622.00 | |
| $0.473 | $17,028.00 |
Need more?
Sign in to add projects and notes