Reference Only
192990-0020
Automotive Connectors
Datasheet
192990-0020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 24 AWG | |
| Series | T2P | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Type | Terminal | |
| Wire Gauge Range | 24 AWG to 26 AWG | |
| Part # Aliases | 192990-0020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.47 | $47.00 | |
| $0.438 | $131.40 | |
| $0.371 | $185.50 | |
| $0.332 | $996.00 | |
| $0.329 | $1,974.00 | |
| $0.325 | $2,925.00 | |
| $0.322 | $5,796.00 | |
| $0.319 | $11,484.00 |
Need more?
Sign in to add projects and notes