Reference Only

192926-0440

Automotive Connectors

Manufacturer:

Mfr Part:
192926-0440

TTI Part:
192926-0440

EDA / CAD Models

Alternate Part Number

TR1004RMS1NB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Contact PlatingNickel
ColorBlack
PackagingEach
Contact GenderWithout Pin Contacts
Current Rating13 A
Flammability RatingUL 94 V-0
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle
Voltage Rating250 VAC
Part # AliasesTR1004RMS1NB

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.87$687.00
$6.80$1,360.00
$6.24$3,120.00
$6.18$15,450.00
$6.12$30,600.00
$6.06$60,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
257 available now at ttieurope.com
Sign in to add projects and notes