Reference Only
192922-1460
Automotive Connectors CONTACT PIN 20-22AWG CRIMP AU
Datasheet
T2P20MC1LZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Series | T2P | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Wire Gauge Range | 22 AWG to 20 AWG | |
| Part # Aliases | T2P20MC1LZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.694 | $5.55 | |
| $0.579 | $57.90 | |
| $0.546 | $273.00 | |
| $0.541 | $541.00 | |
| $0.535 | $1,605.00 | |
| $0.53 | $3,180.00 | |
| $0.491 | $4,419.00 | |
| $0.486 | $17,496.00 |
Need more?
Sign in to add projects and notes