Reference Only

192922-1290

Automotive Connectors

Manufacturer:

Mfr Part:
192922-1290

TTI Part:
192922-1290

EDA / CAD Models

Alternate Part Number

TR2028PMS1NB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions28 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingNickel
ColorBlack
SeriesTR
PackagingEach
Contact GenderWithout Pin Contacts
Current Rating13 A
Flammability RatingUL 94 V-0
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypePlug
Voltage Rating250 VAC
Part # AliasesTR2028PMS1NB

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.84$1,384.00
$13.01$2,602.00
$12.66$6,330.00
$12.52$31,300.00
$12.39$61,950.00
$12.04$120,400.00
Need more?
Available Regional Inventory
925 available now at ttieurope.com
Sign in to add projects and notes