Reference Only

192922-1270

Standard Circular Connector TR1412PMS1NB

Manufacturer:

Mfr Part:
TR1412PMS1NB

TTI Part:
192922-1270

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions12 Position
Contact GenderPin (Male)
Shell Size14
Mounting StyleCable Mount
Termination StyleCrimp
Contact PlatingNickel
IP RatingIP65
SeriesTR
PackagingEach
ColorBlack
Contact MaterialCopper Alloy
Current Rating13 A
Flammability RatingUL 94 V-0
Housing MaterialNylon
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating250 VAC
Part # AliasesTR1412PMS1NB

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536694020
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

213In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.05$12.05
$11.93$59.65
$10.34$103.40
$9.12$228.00
$8.16$408.00
$7.16$716.00
Need more?

My Notes

Sign into see notes.