Reference Only

192922-1240

Automotive Connectors

Manufacturer:

Mfr Part:
192922-1240

TTI Part:
192922-1240

EDA / CAD Models

Alternate Part Number

TR2235RFS1NB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions35 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingNickel
ColorBlack
SeriesTR
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating13 A
Flammability RatingUL 94 V-0
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle
Voltage Rating250 VAC
Part # AliasesTR2235RFS1NB

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.59$1,359.00
$13.46$2,692.00
$12.95$6,475.00
$12.82$32,050.00
$12.69$63,450.00
$12.57$125,700.00
Need more?
Available Regional Inventory
19 available now at ttieurope.com
Sign in to add projects and notes