Reference Only

192922-1230

Automotive Connectors

Manufacturer:

Mfr Part:
192922-1230

TTI Part:
192922-1230

EDA / CAD Models

Alternate Part Number

TR2028RFS1NB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions28 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingNickel
ColorBlack
SeriesTR
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating13 A
Flammability RatingUL 94 V-0
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTrident
TypeReceptacle
Voltage Rating250 VAC
Part # AliasesTR2028RFS1NB

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.66$1,266.00
$11.70$2,340.00
$10.31$5,155.00
$10.11$25,275.00
$10.01$50,050.00
$9.91$99,100.00
Need more?
Available Regional Inventory
733 available now at ttieurope.com
Sign in to add projects and notes