Reference Only

192922-1190

Automotive Connectors

Manufacturer:

Mfr Part:
TR1004RFS1NB

TTI Part:
192922-1190

EDA / CAD Models

Alternate Part Number

TR1004RFS1NB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingNickel
ColorBlack
SeriesTR
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating13 A
Flammability RatingUL 94 V-0
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle
Voltage Rating250 VAC
Part # AliasesTR1004RFS1NB

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.48$748.00
$7.41$1,482.00
$5.98$2,990.00
$5.63$14,075.00
$5.58$27,900.00
$5.52$55,200.00
Need more?
Available Regional Inventory
1,105 available now at ttieurope.com
Sign in to add projects and notes