Reference Only
192900-0451
Automotive Connectors
Datasheet
192900-0451 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Contacts | |
| Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | T2P | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Brass | |
| Contact Type | Stamped | |
| Current Rating | 13 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Part # Aliases | 192900-0451 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $91.00 | |
| $0.84 | $252.00 | |
| $0.83 | $415.00 | |
| $0.83 | $830.00 | |
| $0.82 | $2,460.00 | |
| $0.81 | $4,860.00 | |
| $0.79 | $7,110.00 | |
| $0.78 | $28,080.00 |
Need more?
Sign in to add projects and notes