Reference Only

192900-0447

Automotive Connectors

Manufacturer:

Mfr Part:
T2P20MC1LY

TTI Part:
192900-0447

EDA / CAD Models

Alternate Part Number

T2P20MC1LY

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Termination StyleCrimp
Contact PlatingGold
SeriesT2P
PackagingEach
Contact GenderPin (Male)
Contact MaterialBrass
Contact TypeStamped
Current Rating13 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTrident
Part # AliasesT2P20MC1LY

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.80$2,400.00
$0.711$4,266.00
$0.701$6,309.00
Need more?
Available Regional Inventory
29 available now at ttieurope.com
Sign in to add projects and notes