Reference Only
192900-0378
Automotive Connectors TNA14DCR0-02B
Datasheet
TNA14DCR0-02B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Accessory Type | Dust Cap | |
| Gender | Receptacle (Female) | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Product | Accessories | |
| Series | TNA | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Type | Plug Housing | |
| Part # Aliases | TNA14DCR0-01B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1,154In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.32 | $11.32 | |
| $9.43 | $47.15 | |
| $8.31 | $207.75 | |
| $7.32 | $732.00 | |
| $7.24 | $1,448.00 | |
| $6.58 | $3,290.00 | |
| $6.32 | $6,320.00 | |
| $6.25 | $15,625.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes