TN0G14-0012S1B ITT Cannon

192900-0324

Automotive Connectors TN0G14-0012S1B SZ14 12POS SKT

Manufacturer:

Mfr Part:
TN0G14-0012S1B

TTI Part:
192900-0324

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
GenderReceptacle (Female)
Mounting StyleMounting Flange
SeriesTRIDENT
PackagingBulk
Contact GenderSocket (Female)
Current Rating13 A, 16 A
Flammability RatingUL 94 V-0
Housing MaterialNylon
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating250 VAC
Part # AliasesTN0G14-0012S1B

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

1,540In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.15$20.15
$19.94$99.70
$19.73$197.30
$19.25$481.25
$13.11$655.50
$12.97$1,297.00
$12.83$2,566.00
Need more?
Sign in to add projects and notes