Reference Only
192900-0286
Standard Circular Connector TNA14CC-SR00L
Datasheet
TNA14CC-SR00L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 14 | |
| Accessory Type | Cable Clamp | |
| Series | TNA | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | TNA14CC-SR00L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,304In Stock
6,561 expected on from 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.01 | $9.01 | |
| $8.72 | $43.60 | |
| $8.05 | $80.50 | |
| $6.98 | $174.50 | |
| $6.61 | $330.50 | |
| $6.42 | $642.00 | |
| $5.41 | $5,410.00 | |
| $5.35 | $13,375.00 |
Need more?
Sign in to add projects and notes