Reference Only
192900-0039
Automotive Connectors TN0S16-0019S1L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 19 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Mounting Flange | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Series | TRIDENT | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A, 16 A | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | TN0S16-0019S1L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.30 | $2,730.00 | |
| $27.02 | $5,404.00 | |
| $25.77 | $12,885.00 | |
| $25.50 | $63,750.00 | |
| $20.10 | $100,500.00 | |
| $17.74 | $177,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes