Reference Only
155900-0108
Circular MIL Spec Connector IN-LINE RECEPTACLE, BANDED
Datasheet
155900-0108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | In-Line | |
| Mounting Style | Cable | |
| Series | MKJ Warrior | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 155900-0108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
72In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $131.32 | $131.32 | |
| $130.01 | $1,300.10 | |
| $128.72 | $3,218.00 | |
| $113.58 | $5,679.00 | |
| $103.64 | $10,364.00 | |
| $98.23 | $24,557.50 | |
| $97.25 | $48,625.00 |
Need more?
Sign in to add projects and notes