Reference Only
154169-0064 MS
D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingReceptacle, Connector9 ContactCrimp18 inch long, #26AWG per MIL-W-22759/33-26 Color Coded per MIL-STD-681, System 1, 10 colors repeating
Datasheet
154169-0064 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Microminiature Connectors | |
| Gender | Male | |
| Number of Positions | 31 Position | |
| Termination Style | Solder Cup | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | Micro | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Insulation | Insulated | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | MIL-DTL-83513 | |
| Type | Receptacle Connectors | |
| Wire Gauge | 24 AWG | |
| Part # Aliases | 154169-0064 MS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
175In Stock
1 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.39 | $86.39 | |
| $85.54 | $256.62 | |
| $84.69 | $423.45 | |
| $79.78 | $797.80 | |
| $78.99 | $1,974.75 | |
| $78.21 | $3,910.50 | |
| $77.43 | $7,743.00 |
Need more?
Sign in to add projects and notes