Reference Only
154169-0057 MS
D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingConnector, Receptacle, BS, Sizes 9 - 379 Contactsoldert pot0.109" long, #24 AWG solid copper wire per QQ-W-343, Type S, solder dipped
Datasheet
154169-0057 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Microminiature Connectors | |
| Gender | Male | |
| Number of Positions | 37 Position | |
| Termination Style | Solder Cup | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | Micro | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Insulation | Insulated | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Aluminum | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | MIL-DTL-83513 | |
| Type | Receptacle Connectors | |
| Wire Gauge | 24 AWG | |
| Part # Aliases | 154169-0057 MS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $125.30 | $125.30 | |
| $124.06 | $620.30 | |
| $122.83 | $1,228.30 | |
| $112.60 | $2,815.00 | |
| $75.06 | $3,753.00 | |
| $66.27 | $6,627.00 |
Need more?
Sign in to add projects and notes