Reference Only
154169-0004 MS
D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingReceptacle, Connector9 ContactCrimp36 inch long, #26AWG per MIL-W-22759/11-26 Color Coded per MIL-STD-681, System 1, 10 colors repeating
Datasheet
154169-0004 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Microminiature Connectors | |
| Gender | Male | |
| Number of Positions | 37 Position | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | Micro | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Insulation | Insulated | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Aluminum | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Receptacle Connectors | |
| Wire Gauge | 26 AWG | |
| Part # Aliases | 154169-0004 MS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
6In Stock
250 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.47 | $74.47 | |
| $73.73 | $221.19 | |
| $73.00 | $365.00 | |
| $72.28 | $722.80 | |
| $62.30 | $1,557.50 | |
| $59.06 | $2,953.00 |
Need more?
Sign in to add projects and notes