Reference Only
132052-8004
EV Connectors
Datasheet
132052-8004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | EV Connectors | |
| Type | Charging Inlet | |
| Gender | Female | |
| Current Rating | 80 A | |
| Voltage Rating | 240 VAC | |
| Series | J2IV | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $182.77 | $182.77 | |
| $180.96 | $904.80 | |
| $173.05 | $1,730.50 | |
| $165.82 | $4,145.50 | |
| $153.04 | $7,652.00 | |
| $151.52 | $15,152.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes