Reference Only
130778-0000 MS
D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium
Datasheet
130778-0000 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Gender | Female | |
| Insulation Material | Polyester (PCT) | |
| Insulation | Insulated | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Shell Material | Aluminum | |
| Shell Plating | Cadmium | |
| Shell Size | A | |
| Subcategory | MIL-Spec / MIL-Type | |
| Termination Style | Crimp | |
| Type | High Density |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
420 Can be Built
Build Time: 17 Days
420 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.33 | $19.33 | |
| $18.11 | $4,527.50 | |
| $17.25 | $8,625.00 |
Need more?
My Notes
Sign into see notes.