Reference Only

130774-0012 MS

D-Sub MIL Spec Connectors Socket Cont, Solder Cadmium,3 ,25

Manufacturer:

Mfr Part:
130774-0012 MS

TTI Part:
M24308/1-3F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderFemale
Number of Positions25 Position
Number of Rows2 Row
Termination StyleSolder Cup
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Shell Size3
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Insulation MaterialThermoplastic (TP)
InsulationInsulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingZinc
SubcategoryMIL-Spec / MIL-Type
Wire Gauge28 AWG to 20 AWG
Part # Aliases130774-0012

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,936 Can be Built
Build Time: 17 Days
1,936 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.34$32.34
$32.01$64.02
$31.69$158.45
$31.36$784.00
$31.04$1,552.00
$30.73$3,073.00
$30.41$7,602.50
Need more?

My Notes

Sign into see notes.