Reference Only
130446-0000
Circular MIL Spec Connector CLC Y SPLICE 4-WAY
Datasheet
130446-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Product | Receptacles | |
| Mounting Style | Cable | |
| Current Rating | 5 A | |
| Contact Material | Copper Alloy | |
| Series | KPT | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
747In Stock
6,602 expected 16-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.06 | $17.06 | |
| $15.90 | $47.70 | |
| $15.74 | $157.40 | |
| $14.49 | $362.25 | |
| $14.35 | $717.50 | |
| $13.37 | $3,342.50 | |
| $12.93 | $6,465.00 | |
| $12.80 | $9,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes