Reference Only
130342-0004
D-Sub Contacts DSUB SKT CRIMP 12 AWG G
Datasheet
130342-0004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Contacts | |
| Series | KPT | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
14,055
On Order
14,055 expected on from 09-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.26 | $9.26 | |
| $9.16 | $45.80 | |
| $9.06 | $90.60 | |
| $8.43 | $210.75 | |
| $8.10 | $405.00 | |
| $7.35 | $735.00 | |
| $6.81 | $1,702.50 | |
| $5.74 | $57,400.00 |
Need more?
Sign in to add projects and notes