Reference Only
130339-0001
D-Sub Standard Connectors DSUB HP CRMP PLUG #12 50 GLD/NI
Datasheet
130339-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Current Rating | 20 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | KPT | |
| Product Type | D-Sub Standard Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 130339-0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,932In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.13 | $10.13 | |
| $9.08 | $90.80 | |
| $8.51 | $212.75 | |
| $8.11 | $405.50 | |
| $7.72 | $772.00 | |
| $7.24 | $1,810.00 | |
| $6.89 | $3,445.00 | |
| $6.64 | $6,640.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes