Reference Only
127050-0530
High Speed / Modular Connectors
Datasheet
127050-0530 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 260 Position | |
| Product | Receptacles | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DL | |
| Packaging | Bulk | |
| Housing Material | Zinc | |
| Insulation Resistance | 1 GOhms | |
| Number of Rows | 4 Row | |
| Orientation | Straight | |
| Pitch | 0.8 mm | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 127050-0530 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
111In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $240.53 | $240.53 | |
| $238.14 | $1,190.70 | |
| $235.77 | $2,357.70 | |
| $233.43 | $4,668.60 | |
| $231.11 | $9,244.40 |
Need more?
Sign in to add projects and notes