Reference Only
127050-0212
High Speed / Modular Connectors 127050-0212
Datasheet
127050-0212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | High Speed / Modular Connectors | |
| Product | Plugs | |
| Number of Positions | 96 Position | |
| Number of Rows | 8 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Crimp | |
| Series | DM | |
| Packaging | Each | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 127050-0212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
73In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $227.94 | $227.94 | |
| $225.68 | $1,128.40 | |
| $193.77 | $1,937.70 | |
| $181.66 | $4,541.50 | |
| $173.00 | $8,650.00 | |
| $171.29 | $15,416.10 |
Need more?
Sign in to add projects and notes