Reference Only
127007-0129
XLR Connectors 127007-0129
Datasheet
127007-0129 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | XLR Connectors | |
| Product | Cable Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 5 Position | |
| Termination Style | Solder Cup | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Series | KPT | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.12 | $36.12 | |
| $30.10 | $903.00 | |
| $26.82 | $1,341.00 | |
| $25.55 | $2,555.00 | |
| $23.60 | $5,900.00 | |
| $23.37 | $11,685.00 | |
| $23.14 | $23,140.00 | |
| $22.91 | $57,275.00 |
Need more?
Sign in to add projects and notes