Reference Only
127007-0065
XLR Connectors
Datasheet
127007-0065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | XLR Connectors | |
| Product | Cable Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 4 Position | |
| Termination Style | Solder Cup | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Series | KPT | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | 127007-0065 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.32 | $13.32 | |
| $12.47 | $374.10 | |
| $12.35 | $617.50 | |
| $12.05 | $1,205.00 | |
| $11.30 | $2,825.00 | |
| $10.76 | $5,380.00 | |
| $10.65 | $10,650.00 | |
| $10.55 | $26,375.00 |
Need more?
Sign in to add projects and notes