Reference Only
121668-0035
Automotive Connectors 16GN5824
Datasheet
16GN5824 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Individual Wire Seal | |
| Color | Green | |
| Series | APD | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,236In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 19 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.269 | $5.11 | |
| $0.266 | $6.65 | |
| $0.263 | $13.15 | |
| $0.261 | $26.10 | |
| $0.258 | $64.50 | |
| $0.256 | $256.00 | |
| $0.253 | $455.40 |
Need more?
My Notes
Sign into see notes.