Reference Only
121668-0034
Automotive Connectors APD WIRE HOLE FILRS WHT
Datasheet
15WH5823 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Plug Seals | |
| Color | White | |
| Series | KPT | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37,346In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.16 | $5.12 | |
| $0.133 | $33.25 | |
| $0.103 | $257.50 | |
| $0.078 | $390.00 | |
| $0.07 | $700.00 | |
| $0.068 | $3,400.00 | |
| $0.067 | $6,700.00 | |
| $0.065 | $13,000.00 |
Need more?
My Notes
Sign into see notes.