Reference Only
121668-0033
Automotive Connectors APD WIRE SEALS BLUE 2.0-2.9mm
Datasheet
15BL5822 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Wire Seals | |
| Color | Blue | |
| Series | KPT | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Wire Seal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28,923In Stock
25,000 expected 12-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 41 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.123 | $5.04 | |
| $0.12 | $12.00 | |
| $0.118 | $29.50 | |
| $0.116 | $58.00 | |
| $0.114 | $114.00 | |
| $0.112 | $280.00 | |
| $0.106 | $1,060.00 | |
| $0.075 | $15,000.00 |
Need more?
Sign in to add projects and notes