Reference Only
121668-0032
Automotive Connectors APD WIRE SEALS RED 1.4-2.0mm
Datasheet
121668-0032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Wire Seals | |
| Color | Red | |
| Series | KPT | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 10RD5821 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
194,759In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 63 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.08 | $5.04 | |
| $0.074 | $7.40 | |
| $0.074 | $18.50 | |
| $0.073 | $365.00 | |
| $0.062 | $620.00 | |
| $0.061 | $3,050.00 | |
| $0.06 | $6,000.00 | |
| $0.06 | $12,000.00 |
Need more?
My Notes
Sign into see notes.