Reference Only
121661-1061
D-Sub Micro-D Connectors MDSM 25 F CABLE THUMB SCREW
Datasheet
121661-1061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 15 Position | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Packaging | Kit | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 2.5 A | |
| Insulation Material | Thermoplastic (TP) | |
| Insulation | Insulated | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | Micro | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Wire Gauge | 28 AWG to 26 AWG | |
| Part # Aliases | 121661-1061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.83 | $3,566.00 | |
| $15.94 | $7,970.00 | |
| $13.61 | $13,610.00 | |
| $12.72 | $63,600.00 |
Need more?
Sign in to add projects and notes