Reference Only

1215865236

Crimpers / Crimping Tools

Manufacturer:

Mfr Part:
1215865236

TTI Part:
121586-5236

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeCrimp Tool
For Use With26 AWG to 20 AWG Contacts
ColorRed
Description/FunctionCHT-Trident
PackagingEach
Product TypeCrimpers
SeriesTRIDENT
SubcategoryTools
Part # Aliases121586-5236

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8203206060
TARIC8207301090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$751.47$751.47
$744.02$1,488.04
$736.64$2,209.92
$729.34$3,646.70
$722.11$7,221.10
Need more?

My Notes

Sign into see notes.