
121583-0042
Automotive Connectors APD-7BSH HIGH POWER PLUG,1-WAY
Datasheet
APD-7BS-H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Plugs | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Color | Black | |
| Series | APD | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 48 VDC | |
| Part # Aliases | APD-7BS-H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Product Catalogs
Technical Resources
2,958In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.48 | $6.48 | |
| $6.41 | $64.10 | |
| $6.33 | $158.25 | |
| $6.26 | $313.00 | |
| $6.19 | $619.00 | |
| $6.12 | $1,530.00 | |
| $6.05 | $3,025.00 | |
| $5.98 | $5,980.00 |
Need more?
Sign in to add projects and notes