Reference Only
121583-0021
Automotive Connectors APD RECP DUSTCAP NO CORD
Datasheet
121583-0021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap (Sealing Cap) | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Cap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
436In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.10 | $6.10 | |
| $6.03 | $30.15 | |
| $5.82 | $58.20 | |
| $5.44 | $136.00 | |
| $5.30 | $265.00 | |
| $5.24 | $524.00 |
Need more?
Sign in to add projects and notes