CA3102E36-3PWB-F80-A232-F0 ITT Cannon

121575-5104 W

Circular MIL Spec Connector CA3102E36-3PWB-F80-A232-F0

Manufacturer:

Mfr Part:
CA3102E36-3PWB-F80-A232-F0

TTI Part:
121575-5104 W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

100 Can be Built
Build Time: 15 Days
100 can be built in 15 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes