Reference Only
121124-0010
Circular MIL Spec Connector
Datasheet
121124-0010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Product | Receptacles | |
| Shell Style | Thru-Bulkhead | |
| MIL Type | MIL-DTL-5015 | |
| Mounting Style | Wall Mount | |
| Series | TBF | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 121124-0010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
164In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.85 | $91.85 | |
| $90.94 | $454.70 | |
| $90.04 | $900.40 | |
| $89.15 | $2,317.90 | |
| $77.60 | $3,880.00 | |
| $74.93 | $7,493.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.