Reference Only
121073-0052
D-Sub Backshells DSUB DC B/S MET PLA 40 DEG SHD
Datasheet
121073-0052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Type | Snap Together Backshells | |
| Shell Size | C | |
| Shell Plating | Nickel | |
| Number of Positions | 37 Position | |
| Packaging | Bulk | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 121073-0052 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538903000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.50 | $8.50 | |
| $7.70 | $192.50 |
Need more?
Sign in to add projects and notes