Reference Only

121004-0007

Circular MIL Spec Connector P/M D/C SZ 20 CHAIN 140MM CAD

Manufacturer:

Mfr Part:
CA121004-7

TTI Part:
121004-0007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
SeriesKPT
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
TARIC7616999099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

38In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.84$50.84
$47.99$239.95
$43.05$430.50
$40.46$1,051.96
$34.69$1,734.50
$31.45$3,145.00
$30.20$6,040.00
$28.86$14,430.00
Need more?
Sign in to add projects and notes