Reference Only
120220-0204
Battery Contacts 3.5MM UNIVERSAL CONTACT
Datasheet
120220-0204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Battery Contacts | |
| Product | Battery Contacts | |
| Number of Batteries | 1 Battery | |
| Termination Style | Solder | |
| Material | Copper | |
| Contact Plating | Nickel | |
| Packaging | Each | |
| Product Type | Battery Contacts | |
| Series | Universal Contact | |
| Subcategory | Battery | |
| Type | Micro Universal Contact | |
| Part # Aliases | 3.5MM UNIVERSAL CONTACT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,590In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.49 | $5.39 | |
| $0.408 | $10.20 | |
| $0.343 | $17.15 | |
| $0.245 | $882.00 | |
| $0.232 | $1,670.40 | |
| $0.228 | $2,462.40 | |
| $0.225 | $4,050.00 | |
| $0.222 | $9,590.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes