Reference Only
120220-0202
Battery Contacts CONTACT BECU T&R
Datasheet
1.8 MM UNIVERSAL CONTACT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Battery Contacts | |
| Product | Battery Contacts | |
| Number of Batteries | 1 Battery | |
| Termination Style | Solder | |
| Material | Copper | |
| Contact Plating | Nickel | |
| Packaging | Reel | |
| Product Type | Battery Contacts | |
| Series | Universal Contact | |
| Subcategory | Battery | |
| Type | Micro Universal Contact | |
| Part # Aliases | 1.8 MM UNIVERSAL CONTACT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,040,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,800 / Multiples: 6,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.251 | $1,706.80 |
Need more?
Sign in to add projects and notes