Reference Only
111986-0000
High Speed / Modular Connectors 111986-0000
Datasheet
111986-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | High Speed / Modular Connectors | |
| Product | Plugs | |
| Number of Positions | 260 Position | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
96In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $381.03 | $381.03 | |
| $362.60 | $1,813.00 | |
| $329.60 | $3,296.00 | |
| $323.09 | $14,539.05 | |
| $319.88 | $31,988.00 | |
| $312.84 | $78,210.00 | |
| $309.73 | $154,865.00 |
Need more?
Sign in to add projects and notes