Reference Only
110536-1006
Rack & Panel Connectors
Datasheet
110536-1006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Rack & Panel Connectors | |
| Product | Receptacles | |
| Number of Positions | 156 Position | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 110536-1006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $441.41 | $441.41 | |
| $437.04 | $2,185.20 | |
| $432.71 | $4,327.10 | |
| $428.43 | $6,854.88 | |
| $424.19 | $10,604.75 | |
| $419.99 | $20,159.52 |
Need more?
Sign in to add projects and notes