Reference Only
096518-0171
D-Sub Micro-D Connectors D-Sub Connector - Plug - Male Pins - 31 Positions - 4 Rows - 3A - Solder Termination - Panel Mount, Through Hole, Right Angle.
Datasheet
096518-0171 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 31 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MDM | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 096518-0171 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $314.65 | $314.65 | |
| $286.89 | $1,434.45 | |
| $267.24 | $2,672.40 | |
| $262.71 | $6,567.75 | |
| $260.11 | $13,005.50 | |
| $257.54 | $25,754.00 | |
| $250.24 | $62,560.00 | |
| $244.22 | $122,110.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes