Reference Only
096515-0602
D-Sub Micro-D Connectors D-Sub Micro-D Connectors, 21 Pos, PCB, 24 AWG, Right Angle, Female, Hi-Temp MDM
Datasheet
096515-0602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Packaging | Each | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 096515-0602 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $439.61 | $439.61 | |
| $435.26 | $1,305.78 | |
| $430.95 | $2,154.75 | |
| $426.68 | $4,266.80 | |
| $422.46 | $10,561.50 |
Need more?
Sign in to add projects and notes