
096512-0060
D-Sub Micro-D Connectors MICRO 15 M 18" RBW JACKP
Datasheet
096512-0060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MDM | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 096512-0060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.19 | $117.19 | |
| $116.03 | $580.15 | |
| $114.88 | $1,148.80 | |
| $113.74 | $2,843.50 | |
| $112.61 | $5,630.50 | |
| $101.07 | $10,107.00 | |
| $100.07 | $25,017.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes