Reference Only
096511-0213
D-Sub Micro-D Connectors MICRO 9 F PC R/A JACKP
Datasheet
096511-0213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 9 Position | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Series | MDM | |
| Packaging | Tray | |
| Gender | Female | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 096511-0213 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9); Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
96In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $141.59 | $141.59 | |
| $137.44 | $687.20 | |
| $118.02 | $1,180.20 | |
| $116.84 | $2,336.80 | |
| $105.37 | $5,268.50 | |
| $102.63 | $10,263.00 |
Need more?
Sign in to add projects and notes