Reference Only
053745-0028
D-Sub Contacts
Datasheet
053745-0028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Cup | |
| Current Rating | 40 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | KPT | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,530In Stock
2,500 expected 05-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.15 | $9.15 | |
| $7.62 | $190.50 | |
| $7.29 | $364.50 | |
| $6.92 | $692.00 | |
| $6.57 | $1,642.50 | |
| $6.50 | $3,250.00 | |
| $6.40 | $32,000.00 | |
| $6.33 | $63,300.00 |
Need more?
Sign in to add projects and notes